857-025-427-104

Heilind Number:EDA857-025-427-104
Manufacturer:EDAC
Manufacturer Number:857-025-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row with 25 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The contact material is copper alloy, ensuring efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for seamless board-to-board PCB connections in demanding environments.