857-025-427-107

Heilind Number:EDA857-025-427-107
Manufacturer:EDAC
Manufacturer Number:857-025-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-427-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black finish and a single row layout, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient connectivity with minimal signal loss. The 25 positions and 5A amperage provide ample room for your connections, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Elevate your design with this essential connector made for optimal performance and longevity.