857-025-431-101

Heilind Number:EDA857-025-431-101
Manufacturer:EDAC
Manufacturer Number:857-025-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-431-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability and durability, this connector features a single row configuration with 25 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures robust performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this Straight mount orientation connector for secure and efficient PCB assembly, meeting your connectivity needs with ease.