857-025-431-102

Heilind Number:EDA857-025-431-102
Manufacturer:EDAC
Manufacturer Number:857-025-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-431-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for durability and performance, this connector offers a single row of 25 positions, ensuring seamless connectivity for your electronic devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, rest assured that your connections will remain stable even in harsh environments. Upgrade to this essential component for your PCB assembly needs.