857-025-431-104

Heilind Number:EDA857-025-431-104
Manufacturer:EDAC
Manufacturer Number:857-025-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-431-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 25 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliable performance. With an amperage rating of 5A, it meets high-power demands while maintaining optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, guaranteeing a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Whether for telecommunications, automotive, or aerospace systems, this connector provides a robust and dependable solution for your connectivity needs. Trust in its straight mount orientation for easy installation and seamless operation. Elevate your PCB connectivity with this essential component, a standout in our extensive range of connectors.