857-025-431-108

Heilind Number:EDA857-025-431-108
Manufacturer:EDAC
Manufacturer Number:857-025-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-431-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. Its 1-row design features 25 copper alloy contacts for efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees superior conductivity and durability. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, it offers straight mount orientation for easy installation. Trust in our high-quality connector to deliver exceptional performance and longevity in your PCB setups.