857-025-441-104

Heilind Number:EDA857-025-441-104
Manufacturer:EDAC
Manufacturer Number:857-025-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-441-104

Detailed Description

Enhance the connectivity of your high-temperature applications with this black Card Edge Connector. Designed for optimal performance, it features a single row with 25 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable power transmission, making it a vital component for your electronic assemblies. Its straight mount orientation facilitates easy installation, meeting the demands of various industries with its superior quality and functionality. Elevate your connectivity solutions with this essential component.