857-025-441-107

Heilind Number:EDA857-025-441-107
Manufacturer:EDAC
Manufacturer Number:857-025-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-441-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout, perfect for streamlined installations. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in challenging environments. Boasting 25 positions and a pitch of .156 inches, it offers seamless connectivity. Whether for industrial or commercial use, its straight mount orientation ensures easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component from our range of high-quality PCB connectors.