857-025-441-108

Heilind Number:EDA857-025-441-108
Manufacturer:EDAC
Manufacturer Number:857-025-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-441-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring secure power transmission at a maximum amperage of 5 A. With a single row layout and 25 positions, it offers efficient board-to-board PCB connection, with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various applications. Trust in this connector for seamless and durable electronic connections.