857-025-441-112

Heilind Number:EDA857-025-441-112
Manufacturer:EDAC
Manufacturer Number:857-025-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-441-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. The straight mount orientation and .156-inch pitch make for easy installation on your board, while the 25 positions in a single row provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your projects with this essential component.