857-025-445-102

Heilind Number:EDA857-025-445-102
Manufacturer:EDAC
Manufacturer Number:857-025-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-102

Detailed Description

Enhance your high temperature PCB connections with our Black Card Edge Connector. Specifically designed for optimal performance in harsh environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide reliable conductivity, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.