857-025-445-103

Heilind Number:EDA857-025-445-103
Manufacturer:EDAC
Manufacturer Number:857-025-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-103

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a single row of 25 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for mission-critical applications where reliability is paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze, providing a secure and stable connection. Upgrade your board-to-board connections with this essential component.