857-025-445-104

Heilind Number:EDA857-025-445-104
Manufacturer:EDAC
Manufacturer Number:857-025-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a single row layout and 25 positions, it offers seamless integration for your electronic projects. The black housing adds a sleek touch, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is essential. Elevate your connection solutions with this top-of-the-line card edge connector.