857-025-445-108

Heilind Number:EDA857-025-445-108
Manufacturer:EDAC
Manufacturer Number:857-025-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring reliable data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees robust performance even in harsh environments. With an amperage rating of 5A and an operating temperature range between -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, making it an essential component in your connectivity solutions. Trust in the quality and reliability of our Card Edge Connector to meet your demanding application requirements seamlessly.