857-025-445-112

Heilind Number:EDA857-025-445-112
Manufacturer:EDAC
Manufacturer Number:857-025-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-445-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 25 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component today.