857-025-447-102

Heilind Number:EDA857-025-447-102
Manufacturer:EDAC
Manufacturer Number:857-025-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-447-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers 25 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures durable and reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.