857-025-447-103

Heilind Number:EDA857-025-447-103
Manufacturer:EDAC
Manufacturer Number:857-025-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-447-103

Detailed Description

Elevate your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 25 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance in extreme environments. The copper alloy contacts provide optimal conductivity, while the 5A amperage rating supports high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, making it ideal for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Explore our extensive range of PCB connectors to find the perfect solution for your connectivity needs.