857-025-447-104

Heilind Number:EDA857-025-447-104
Manufacturer:EDAC
Manufacturer Number:857-025-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-447-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding thermal environments. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and heat resistance. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission with minimal signal loss. The pitch of .156 inches and row spacing of .2 inches provide a snug fit for your board-to-board connections. Suitable for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for industrial, automotive, and aerospace applications. Elevate your electronic projects with this essential component.