857-025-453-101

Heilind Number:EDA857-025-453-101
Manufacturer:EDAC
Manufacturer Number:857-025-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The 25 positions, crafted from resilient Copper Alloy, guarantee reliable power transmission at an amperage of 5A. Engineered for versatility, the right-angle mount orientation allows for flexible installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial applications. Explore our range of high-quality connectors for your PCB assembly needs.