857-025-453-104

Heilind Number:EDA857-025-453-104
Manufacturer:EDAC
Manufacturer Number:857-025-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-453-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for reliable housing. With a single row configuration and 25 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. Perfect for right-angle mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your projects with this essential component in the world of connectors.