857-025-453-107

Heilind Number:EDA857-025-453-107
Manufacturer:EDAC
Manufacturer Number:857-025-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-453-107

Detailed Description

Enhance the connectivity of your high-performance electronic devices with this High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand elevated temperatures without compromising functionality. With a single row layout and 25 positions, it offers seamless integration onto your PCB. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and .2-inch row spacing provide versatile installation options, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.