857-025-453-108

Heilind Number:EDA857-025-453-108
Manufacturer:EDAC
Manufacturer Number:857-025-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-453-108

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row and 25 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your board-to-board connections.