857-025-454-101

Heilind Number:EDA857-025-454-101
Manufacturer:EDAC
Manufacturer Number:857-025-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-454-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in any application. With a single row layout and 25 contact positions, it offers seamless integration for your PCB setup. The right angle mount orientation and 0.156-inch pitch make for easy installation, while its high temperature tolerance of -40 to 105°C guarantees stability in demanding environments. Elevate your connectivity with this essential component.