857-025-454-104

Heilind Number:EDA857-025-454-104
Manufacturer:EDAC
Manufacturer Number:857-025-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-454-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 25 positions, ensuring seamless integration within your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise connectivity requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Upgrade your setup today with this essential component.