857-025-454-108

Heilind Number:EDA857-025-454-108
Manufacturer:EDAC
Manufacturer Number:857-025-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and 25 positions, it offers ample connectivity options for your applications. The right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.