857-025-457-101

Heilind Number:EDA857-025-457-101
Manufacturer:EDAC
Manufacturer Number:857-025-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-457-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring secure and efficient transmission. With one row and 25 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance to meet your connectivity needs with precision.