857-025-457-108

Heilind Number:EDA857-025-457-108
Manufacturer:EDAC
Manufacturer Number:857-025-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-457-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 25 copper alloy contact positions, ensuring reliable power transmission at an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety even in high-temperature environments, with an impressive operating range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity on your PCB. Trust in our meticulously engineered connector to deliver seamless board-to-board communication for your electronic applications.