857-025-458-101

Heilind Number:EDA857-025-458-101
Manufacturer:EDAC
Manufacturer Number:857-025-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand even the most demanding environments. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. Engineered for optimal performance, it boasts a 5 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. Its single row design with 25 positions ensures efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise and seamless integration is guaranteed. The right-angle mount orientation allows for versatile installation options, catering to your specific layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Explore the possibilities with this essential component in the realm of PCB connectors.