857-025-458-102

Heilind Number:EDA857-025-458-102
Manufacturer:EDAC
Manufacturer Number:857-025-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even at elevated temperatures. Featuring a single row layout and Copper Alloy contact material, it offers seamless connectivity for up to 25 positions at a pitch of .156 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your design with this essential component, perfect for board-to-board connections.