857-025-458-103

Heilind Number:EDA857-025-458-103
Manufacturer:EDAC
Manufacturer Number:857-025-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-458-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a single row with 25 positions, ensuring reliable performance. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, provides excellent thermal stability. Ideal for space-constrained applications, its right-angle mount orientation allows for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic systems. Elevate your PCB connectivity with this essential product.