857-025-458-107

Heilind Number:EDA857-025-458-107
Manufacturer:EDAC
Manufacturer Number:857-025-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-458-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in high-temperature environments. Featuring a single row with 25 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.