857-025-458-108

Heilind Number:EDA857-025-458-108
Manufacturer:EDAC
Manufacturer Number:857-025-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-458-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 25 positions for seamless board-to-board integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in rugged conditions. Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality and craftsmanship for consistent performance.