857-025-459-101

Heilind Number:EDA857-025-459-101
Manufacturer:EDAC
Manufacturer Number:857-025-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-459-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions and a pitch of .156 inches, ensuring seamless integration on your board. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. With copper alloy contacts and a 5A amperage rating, it offers reliable power transmission. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for your electronic assemblies. Explore its potential in our PCB Connectors collection.