857-025-459-103

Heilind Number:EDA857-025-459-103
Manufacturer:EDAC
Manufacturer Number:857-025-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-459-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless integration onto your board. Featuring copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable conductivity and durability. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 25 positions cater to diverse connectivity needs. Its right-angle mount orientation allows for flexible positioning on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for efficient and secure board-to-board connections.