857-025-459-104

Heilind Number:EDA857-025-459-104
Manufacturer:EDAC
Manufacturer Number:857-025-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-459-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 25 positions, perfect for secure board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to your layout options. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.