857-025-459-108

Heilind Number:EDA857-025-459-108
Manufacturer:EDAC
Manufacturer Number:857-025-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-459-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black finish, this connector not only offers high performance but also adds a touch of sophistication to your setup. With an amperage rating of 5A and sturdy UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety in operation. Its single row layout with 25 positions ensures efficient data transfer, while the copper alloy contact material provides excellent conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB designs, and the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors to find the perfect fit for your project.