857-025-459-112

Heilind Number:EDA857-025-459-112
Manufacturer:EDAC
Manufacturer Number:857-025-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-459-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 25 positions and a right-angle mount orientation for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for applications requiring robust and resilient connections. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.