857-025-501-108

Heilind Number:EDA857-025-501-108
Manufacturer:EDAC
Manufacturer Number:857-025-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 25 positions and a pitch of .156 inches, ensuring seamless integration on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the copper alloy contact material promises reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you need straight-mount orientation or efficient board-to-board connections, this connector is a versatile solution that delivers top-notch performance. Elevate your connectivity experience with this essential component.