857-025-505-102

Heilind Number:EDA857-025-505-102
Manufacturer:EDAC
Manufacturer Number:857-025-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-505-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a versatile solution designed for optimal performance in demanding environments. This black connector boasts a sleek design and reliable construction, featuring UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With 25 positions and a single row configuration, it offers seamless integration for your PCB setup. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your system with this essential component, guaranteeing secure and efficient board-to-board connections.