857-025-521-102

Heilind Number:EDA857-025-521-102
Manufacturer:EDAC
Manufacturer Number:857-025-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 25 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts, with a pitch of .156 inches, guarantee secure and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential choice for various applications in the electronics industry. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector and experience enhanced performance like never before.