857-025-521-104

Heilind Number:EDA857-025-521-104
Manufacturer:EDAC
Manufacturer Number:857-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With a single row layout and 25 positions, it offers seamless integration on your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.