857-025-521-107

Heilind Number:EDA857-025-521-107
Manufacturer:EDAC
Manufacturer Number:857-025-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-521-107

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with this black Card Edge Connector. Built to withstand extreme operating conditions, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 25 positions and an amperage rating of 5A, it ensures robust power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in industries like telecommunications, automotive, and industrial electronics. Upgrade your connectivity solutions with this essential component.