857-025-521-108

Heilind Number:EDA857-025-521-108
Manufacturer:EDAC
Manufacturer Number:857-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-521-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black, designed to handle rigorous environments with a reliable 5A amperage. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures secure and efficient performance. With a single row layout featuring 25 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to automotive. Trust in this connector's quality and performance to optimize your electronic systems.