857-025-521-112

Heilind Number:EDA857-025-521-112
Manufacturer:EDAC
Manufacturer Number:857-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 25 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity game with this essential component.