857-025-525-101

Heilind Number:EDA857-025-525-101
Manufacturer:EDAC
Manufacturer Number:857-025-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-525-101

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for ultimate performance, it features a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 25 positions, it guarantees seamless connectivity. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. This connector, a must-have in any electronic setup, promises reliable and efficient board-to-board connections.