857-025-525-102

Heilind Number:EDA857-025-525-102
Manufacturer:EDAC
Manufacturer Number:857-025-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-525-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector boasts a single row of 25 positions, perfect for seamless board-to-board PCB integration. The UL 94V-0 Polyphenylene Sulfide housing material ensures exceptional durability, while the copper alloy contact material guarantees efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, from industrial machinery to consumer electronics. Elevate your project with this essential component.