857-025-525-103

Heilind Number:EDA857-025-525-103
Manufacturer:EDAC
Manufacturer Number:857-025-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-525-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a single row configuration, it offers seamless integration onto your board, while the Copper Alloy contact material guarantees robust and efficient signal transmission. Boasting a pitch of .156 inches and accommodating 25 positions, it provides ample connectivity options for your applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it offers versatility for a wide range of environments. Upgrade your connectivity solution with this essential component.