857-025-525-104

Heilind Number:EDA857-025-525-104
Manufacturer:EDAC
Manufacturer Number:857-025-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-525-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. The Copper Alloy contact material guarantees efficient power transmission, while the 25 positions cater to versatile connectivity needs. Whether you're working on intricate electronics or industrial machinery, this connector, with an operating temperature range of -40 to 105°C, is up to the task. Trust in its straight mount orientation for easy installation and secure connections. Elevate your board-to-board connections with this essential component.