857-025-525-108

Heilind Number:EDA857-025-525-108
Manufacturer:EDAC
Manufacturer Number:857-025-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-525-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring one row of 25 copper alloy contacts, this connector ensures reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high amperage rating of 5A to deliver consistent power delivery. Upgrade your connectivity solutions with this essential component.