857-025-527-101

Heilind Number:EDA857-025-527-101
Manufacturer:EDAC
Manufacturer Number:857-025-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for reliability in extreme environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row design and 25 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where performance is paramount. Upgrade your setup with this essential component for seamless and reliable connectivity.